845-010-523-804

Heilind Number:EDA845-010-523-804
Manufacturer:EDAC
Manufacturer Number:845-010-523-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-523-804

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Featuring a green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance even in demanding environments. With two rows and a pitch of .1 inches, it offers precision in connection while accommodating up to 10 positions. The copper alloy contacts guarantee efficient power transfer, with an amperage rating of 3A. Its straight mount orientation and row spacing of .2 inches make it easy to integrate into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in electronics and beyond.