845-010-523-807

Heilind Number:EDA845-010-523-807
Manufacturer:EDAC
Manufacturer Number:845-010-523-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-523-807

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Designed for efficient signal transmission, it features ten positions with two rows for optimal performance. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability even in harsh environments. With a contact material of Copper Alloy, you can count on secure and stable connections. The .1-inch pitch and .2-inch row spacing make it easy to integrate into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various applications. Its straight mount orientation simplifies installation, while the vibrant green color adds a touch of visual appeal. Upgrade your connectivity solutions with this essential component.