845-010-523-808

Heilind Number:EDA845-010-523-808
Manufacturer:EDAC
Manufacturer Number:845-010-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-523-808

Detailed Description

Enhance your circuit board connections with our high-performance Board To Board PCB Connectors. Designed for seamless integration, these connectors feature a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of ten copper alloy contacts, they offer reliable power and data transmission. The .1-inch pitch and .2-inch row spacing provide efficient PCB layout, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications in various industries. Trust in our superior quality connectors to optimize your electronic systems.