845-010-524-101

Heilind Number:EDA845-010-524-101
Manufacturer:EDAC
Manufacturer Number:845-010-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-524-101

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Featuring ten positions, this straight-mount connector boasts a sleek green design, perfect for seamlessly integrating into your PCB setup. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power delivery with an amperage of 3 A. The .1-inch pitch and .2-inch row spacing offer convenient and secure connections, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in any environment. Elevate your electronic projects with this essential component.