845-010-524-108

Heilind Number:EDA845-010-524-108
Manufacturer:EDAC
Manufacturer Number:845-010-524-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-524-108

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 10 positions in a single row, ensuring efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With copper alloy contact material and a pitch of .1 inch, it facilitates reliable and low-resistance connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation and compact design make it easy to install, while the vibrant green color adds a touch of visual appeal. Upgrade your PCB assembly with this essential connector for optimal performance.