845-010-524-203

Heilind Number:EDA845-010-524-203
Manufacturer:EDAC
Manufacturer Number:845-010-524-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-524-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-524-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed with precision and durability in mind, it features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal safety and reliability. The connector boasts two rows with a pitch of .1 inches, accommodating up to 10 positions for seamless data transmission. Crafted with copper alloy contacts, it guarantees excellent conductivity and longevity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB setup with this essential component for enhanced performance and connectivity.