845-010-524-212

Heilind Number:EDA845-010-524-212
Manufacturer:EDAC
Manufacturer Number:845-010-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-524-212

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed with durability in mind, it features a housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. The two rows of copper alloy contacts ensure reliable signal transmission, with a pitch of .1 inch and row spacing of .2 inch for precise alignment. With ten positions available, this connector offers ample room for seamless integration on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications, while meeting industry standards for quality and performance. Elevate your electronic designs with this essential component.