845-010-524-403

Heilind Number:EDA845-010-524-403
Manufacturer:EDAC
Manufacturer Number:845-010-524-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-524-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-524-403

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, its straight mount orientation and one-row layout offer a simple and efficient solution for linking PCBs. With 10 positions and a pitch of .1 inches, it ensures secure and stable connections, making it ideal for various applications. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and reliability even in harsh environments. Operating flawlessly within a wide temperature range of -40 to 105°C, it's a dependable choice for demanding industrial settings. Upgrade your connectivity solutions with this top-of-the-line connector.