845-010-524-404

Heilind Number:EDA845-010-524-404
Manufacturer:EDAC
Manufacturer Number:845-010-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-524-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-524-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and a single row of ten positions, perfect for streamlined setups. The green color adds a touch of vibrancy, while the durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance even in challenging environments. With a contact material of Copper Alloy and a pitch of .1 inch, this connector guarantees optimal conductivity. Its compact design, with a row spacing of .2 inches, offers efficient space utilization on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.