845-010-524-412

Heilind Number:EDA845-010-524-412
Manufacturer:EDAC
Manufacturer Number:845-010-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-524-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-524-412

Detailed Description

Enhance connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Boasting a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures reliability in diverse applications. The 10-position connector features a single row, with contact points crafted from durable Copper Alloy for optimal signal transmission. With a pitch of .1 in and row spacing of .2 in, it offers precision in PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for both standard and challenging environments. Upgrade your connectivity solutions with this essential component.