845-010-524-502

Heilind Number:EDA845-010-524-502
Manufacturer:EDAC
Manufacturer Number:845-010-524-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-524-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-524-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 10 positions, ensuring secure and efficient communication. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable operation even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and stable connections. Crafted with copper alloy contacts, it ensures optimal conductivity. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Trust in this connector for seamless and dependable board-to-board connections.