845-010-524-603

Heilind Number:EDA845-010-524-603
Manufacturer:EDAC
Manufacturer Number:845-010-524-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-524-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-524-603

Detailed Description

Upgrade your PCB connections with our high-performance 10-position Card Edge Connector. Designed for seamless board-to-board connectivity, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment for optimal signal transmission. Crafted with copper alloy contacts, it guarantees reliable conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Trust in this connector for efficient and secure electronic connections.