845-010-524-802

Heilind Number:EDA845-010-524-802
Manufacturer:EDAC
Manufacturer Number:845-010-524-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-524-802

Detailed Description

Enhance your PCB connectivity with this innovative Board To Board PCB Connector. Featuring a sleek green design, it boasts an amperage of 3A, making it ideal for high-performance applications. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. With two rows and ten positions, it offers ample connectivity options. Crafted with copper alloy contacts, it guarantees reliable and efficient transmission. The pitch of .1 inches and row spacing of .2 inches allow for seamless integration. Suitable for straight mounting, it's perfect for various electronic setups. Operating smoothly in a wide temperature range from -40 to 105°C, it's a versatile and dependable choice for your connectivity needs.