845-010-524-803

Heilind Number:EDA845-010-524-803
Manufacturer:EDAC
Manufacturer Number:845-010-524-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-524-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-524-803

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish, this connector ensures reliable performance in a variety of environments. With a double-row design and ten positions, it offers ample space for secure connections. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Whether you're a hobbyist or a professional, this connector, with a straight mount orientation, is easy to install and guarantees a stable connection. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications in the electronics industry. Upgrade your setup with this essential connector and experience seamless connectivity like never before.