845-010-524-807

Heilind Number:EDA845-010-524-807
Manufacturer:EDAC
Manufacturer Number:845-010-524-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-524-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-524-807

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, offering reliable performance in a sleek green design. With two rows and 10 positions, this connector ensures seamless data transmission between boards. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety in all applications. Featuring copper alloy contact material and a pitch of .1 inches, it provides efficient power delivery with minimal signal loss. Its straight mount orientation and compact size make it perfect for space-constrained setups. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various electronic projects. Upgrade your PCB connections with our high-quality component, designed for optimal performance and longevity.