845-010-524-808

Heilind Number:EDA845-010-524-808
Manufacturer:EDAC
Manufacturer Number:845-010-524-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-524-808

Detailed Description

Elevate your PCB connectivity with our Board To Board PCB Connector, engineered for high performance and durability. Designed with precision, this connector features two rows of ten positions each, ensuring seamless and secure mating for optimal signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees reliable operation even in demanding environments, while the copper alloy contact material offers superior conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for efficient PCB stacking. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Upgrade your electronic projects with this essential component, where quality and reliability meet innovation.