845-010-524-812

Heilind Number:EDA845-010-524-812
Manufacturer:EDAC
Manufacturer Number:845-010-524-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-524-812

Detailed Description

Enhance your PCB connectivity with this innovative Board To Board PCB Connector, boasting a sleek green design that stands out on your circuit board. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and high-quality Copper Alloy contacts, it ensures reliable performance in any application. Featuring two rows of 10 positions each, with a .1-inch pitch and .2-inch row spacing, it allows for seamless data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Elevate your electronic projects with this essential component.