845-010-525-101

Heilind Number:EDA845-010-525-101
Manufacturer:EDAC
Manufacturer Number:845-010-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-525-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-525-101

Detailed Description

Enhance your PCB connectivity with this robust and efficient Green Board To Board PCB Connector. Designed for superior performance, it features a single row layout with 10 contact positions and a pitch of .1 inches, ensuring seamless integration into your circuitry. The housing is constructed from UL 94V-0 Diallyl Phthalate for durability and safety, with Copper Alloy contacts guaranteeing reliable conductivity. With a straight mount orientation and precise row spacing of .2 inches, it facilitates easy installation and a secure connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. Elevate your connectivity solutions with this essential component.