845-010-525-102

Heilind Number:EDA845-010-525-102
Manufacturer:EDAC
Manufacturer Number:845-010-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-525-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-525-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a sleek Green hue. Designed for optimal functionality, it features 10 positions with a single row layout, ensuring seamless data transfer. Crafted from UL 94V-0 Diallyl Phthalate, the housing guarantees durability and safety. The Copper Alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation, installation is hassle-free. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Elevate your electronics assembly with this essential component.