845-010-525-108

Heilind Number:EDA845-010-525-108
Manufacturer:EDAC
Manufacturer Number:845-010-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-525-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-525-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, its durable housing material meets UL 94V-0 Diallyl Phthalate standards, ensuring reliable performance even in demanding environments. With a single row configuration and 10 positions, it offers ample connectivity options while the copper alloy contact material guarantees efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Elevate your connectivity game with this top-of-the-line connector.