845-010-525-112

Heilind Number:EDA845-010-525-112
Manufacturer:EDAC
Manufacturer Number:845-010-525-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-525-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-525-112

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed with precision and durability in mind, this connector features ten positions on a single row, ensuring efficient and reliable signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees superior safety and protection. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration into your PCB layout. Crafted with copper alloy contacts, it ensures optimal conductivity for your electronic devices. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this Straight-mount orientation connector, available in a sleek green color. Trust in our high-quality connectors to meet your PCB design needs with precision and excellence.