845-010-525-202

Heilind Number:EDA845-010-525-202
Manufacturer:EDAC
Manufacturer Number:845-010-525-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-525-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-525-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a robust housing made of UL 94V-0 Diallyl Phthalate, it ensures reliable operation even in demanding environments. The dual-row design with ten positions offers ample connectivity options, while the copper alloy contacts guarantee secure and efficient data transmission. With a pitch of .1 inch and row spacing of .2 inches, this connector allows for precise and seamless integration. Its straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C ensures optimal performance in any setting. Upgrade your system with this durable and efficient connector for seamless data transfer.