845-010-525-203

Heilind Number:EDA845-010-525-203
Manufacturer:EDAC
Manufacturer Number:845-010-525-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-525-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-525-203

Detailed Description

Enhance your PCB connections with our high-performance Board-to-Board Card Edge Connector. Featuring a sleek green design, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in any setting. With two rows and ten positions, it offers ample connectivity for your devices. The copper alloy contacts guarantee efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial applications. Upgrade your setup today with this essential component.