845-010-525-204

Heilind Number:EDA845-010-525-204
Manufacturer:EDAC
Manufacturer Number:845-010-525-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-525-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-525-204

Detailed Description

Enhance your PCB connections with our durable and reliable Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and two rows of ten positions each, ensuring efficient signal transfer. Crafted with high-quality Copper Alloy contacts and UL 94V-0 Diallyl Phthalate housing, it guarantees optimal performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.