845-010-525-212

Heilind Number:EDA845-010-525-212
Manufacturer:EDAC
Manufacturer Number:845-010-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-525-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-525-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a vibrant green color, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance in various environments. With two rows and ten positions, this connector offers ample space for seamless data transmission. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mount orientation, it is designed to withstand extreme temperatures ranging from -40 to 105°C. Elevate your electronic assemblies with this essential component.