845-010-525-402

Heilind Number:EDA845-010-525-402
Manufacturer:EDAC
Manufacturer Number:845-010-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-525-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-525-402

Detailed Description

Enhance connectivity within your electronic devices with our 10-position Board To Board PCB Connector. Designed for seamless integration, this connector boasts a straight mount orientation, facilitating effortless installation. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing and durable copper alloy contacts, it ensures reliable performance in even the most demanding environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and efficient connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.