845-010-525-403

Heilind Number:EDA845-010-525-403
Manufacturer:EDAC
Manufacturer Number:845-010-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-525-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-525-403

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, meticulously designed for seamless integration. Featuring ten positions in a single row configuration, it offers optimal efficiency for your PCB assembly needs. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable performance even in challenging environments, while the copper alloy contact material guarantees secure and stable connections. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates precise alignment and streamlined data transfer. Its straight mount orientation further simplifies installation, making it ideal for a wide range of applications. Operating flawlessly in a temperature range from -40 to 105 °C, it guarantees consistent functionality in diverse operating conditions. Upgrade your connectivity solutions with this indispensable component.