845-010-525-404

Heilind Number:EDA845-010-525-404
Manufacturer:EDAC
Manufacturer Number:845-010-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-525-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-525-404

Detailed Description

Elevate your PCB connectivity with our innovative Board To Board PCB Connector. Designed for seamless integration, this connector boasts a straight mount orientation with 10 positions for efficient data transfer. Crafted with precision, it features a UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, ensuring durability and reliability in any application. With a pitch of .1 inch and row spacing of .2 inch, it offers optimal performance while operating within a wide temperature range of -40 to 105°C. Experience uncompromising quality and seamless connectivity with this essential component.