845-010-525-408

Heilind Number:EDA845-010-525-408
Manufacturer:EDAC
Manufacturer Number:845-010-525-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-525-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-525-408

Detailed Description

Enhance your PCB connections with this high-quality Board To Board PCB Connector. Featuring a sleek green design, it offers reliable power transmission with an amperage of 3A. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, it ensures long-lasting performance. With ten positions and a compact .1-inch pitch, it provides seamless integration on your circuit board. The straight mount orientation and a row spacing of .2 inches make installation a breeze. Engineered to withstand extreme temperatures from -40 to 105°C, it guarantees optimal functionality in any environment. Elevate your connectivity solutions with this essential component.