845-010-525-412

Heilind Number:EDA845-010-525-412
Manufacturer:EDAC
Manufacturer Number:845-010-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-525-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-525-412

Detailed Description

Enhance your PCB connectivity with our premium Board To Board PCB Connector. Designed for optimal performance, this connector features ten positions with a row spacing of .2 inches, ensuring seamless integration for your electronic components. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees long-lasting reliability even in harsh environments. With a straight mount orientation, installation is quick and hassle-free. The contact material, made of high-quality Copper Alloy, ensures excellent conductivity. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for various applications, from industrial to consumer electronics. Upgrade your PCB assembly with this essential component for secure and efficient data transmission.