845-010-525-502

Heilind Number:EDA845-010-525-502
Manufacturer:EDAC
Manufacturer Number:845-010-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-525-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-525-502

Detailed Description

Enhance your connectivity with this high-performance, 10-position Board To Board PCB Connector in a sleek, straight-mount orientation. Designed for seamless integration on your PCB, this connector features two rows for efficient data transmission. Crafted with precision using durable UL 94V-0 Diallyl Phthalate housing material, it ensures reliable performance even in harsh environments. The contact material, made of Copper Alloy, guarantees excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Elevate your PCB design with this essential connector for optimal functionality and durability.