845-010-525-512

Heilind Number:EDA845-010-525-512
Manufacturer:EDAC
Manufacturer Number:845-010-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-525-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-525-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable performance in even the most demanding environments. With two rows of Copper Alloy contacts offering a total of 10 positions, it allows for efficient data transmission. The .1-inch pitch and .2-inch row spacing provide seamless integration, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this versatile and dependable component.