845-010-525-602

Heilind Number:EDA845-010-525-602
Manufacturer:EDAC
Manufacturer Number:845-010-525-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-525-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-525-602

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 10 positions, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable operation even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Crafted with copper alloy contacts, it provides optimal conductivity. Its straight mount orientation offers convenience during installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications. Elevate your PCB connectivity with this essential component.