845-010-525-603

Heilind Number:EDA845-010-525-603
Manufacturer:EDAC
Manufacturer Number:845-010-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-525-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-525-603

Detailed Description

Enhance connectivity within your electronic devices with our Green Board To Board PCB Connector. Designed for optimal performance, this connector features a single row with 10 positions, allowing for seamless data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability even in harsh environments. With copper alloy contact material and a pitch of .1 inches, this connector guarantees efficient power transmission. Its straight mount orientation and compact design make it ideal for space-saving PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of applications. Upgrade your connectivity solutions with this high-quality connector.