845-010-525-604

Heilind Number:EDA845-010-525-604
Manufacturer:EDAC
Manufacturer Number:845-010-525-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-525-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-525-604

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Crafted for durability and performance, it features a sturdy UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material, ensuring reliable power transmission. With a compact design and straight mount orientation, it seamlessly integrates into your PCB layout with 10 positions available for versatile connectivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Trust in this connector for efficient signal transfer in your electronic projects.