845-010-525-607

Heilind Number:EDA845-010-525-607
Manufacturer:EDAC
Manufacturer Number:845-010-525-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-525-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-525-607

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this high-performance connector features ten positions and a single row layout, ensuring efficient data transmission. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees long-lasting reliability even in harsh environments. Engineered with precision, the contact material is made of Copper Alloy, optimizing conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for diverse applications. Upgrade your PCB assembly with the ultimate in connectivity solutions.