845-010-525-608

Heilind Number:EDA845-010-525-608
Manufacturer:EDAC
Manufacturer Number:845-010-525-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-525-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-525-608

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features ten positions in a single row, ensuring efficient data transfer. With a straight mount orientation and a compact pitch of .1 inch, it offers a space-saving solution for your electronic projects. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Crafted from Copper Alloy, the contact material ensures reliable conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Elevate your design with this essential component for seamless connection and optimal performance.