845-010-525-612

Heilind Number:EDA845-010-525-612
Manufacturer:EDAC
Manufacturer Number:845-010-525-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-525-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-525-612

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and single-row layout with 10 positions, ensuring efficient signal transmission. Crafted from UL 94V-0 Diallyl Phthalate, its durable housing guarantees reliability in various operating environments. The copper alloy contacts and .1-inch pitch further optimize performance, while its wide temperature range of -40 to 105 °C ensures functionality in both extreme heat and cold. Perfect for professional and DIY applications, this green connector is a must-have for any PCB assembly project.