845-010-525-802

Heilind Number:EDA845-010-525-802
Manufacturer:EDAC
Manufacturer Number:845-010-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-525-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-525-802

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a vibrant green color, this connector boasts a durable housing material of UL 94V-0 Diallyl Phthalate for reliable and safe operation. With two rows and ten positions, it offers ample connectivity options while the copper alloy contact material ensures efficient signal transmission. Its .1-inch pitch and .2-inch row spacing allow for seamless integration, and the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.