845-010-525-803

Heilind Number:EDA845-010-525-803
Manufacturer:EDAC
Manufacturer Number:845-010-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-525-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-525-803

Detailed Description

Enhance your PCB connectivity with our double-row board-to-board connector, designed for seamless integration in electronic assemblies. Boasting a vibrant green hue, this connector not only ensures a reliable and efficient power transfer but also adds a pop of color to your setup. With ten positions and a pitch of .1 inches, it offers ample space for secure connections. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety, even in harsh operating environments ranging from -40 to 105°C. Crafted with precision, the contact material of Copper Alloy provides excellent conductivity. Whether you're a DIY enthusiast or a seasoned professional, this straight-mount connector is a must-have for your collection. Explore its versatility in various applications, from industrial machinery to consumer electronics, and experience seamless data and power transmission like never before. Elevate your connectivity game with this essential component.