845-010-525-804

Heilind Number:EDA845-010-525-804
Manufacturer:EDAC
Manufacturer Number:845-010-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-525-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-525-804

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration on printed circuit boards, this connector features two rows with a total of 10 positions, offering ample room for efficient data transfer. The straight mount orientation ensures a secure fit, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable conductivity in demanding environments. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Elevate your PCB assembly with this essential connector.