845-010-525-808

Heilind Number:EDA845-010-525-808
Manufacturer:EDAC
Manufacturer Number:845-010-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-525-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-525-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Its 10 positions, organized in 2 rows with a .1-inch pitch and .2-inch row spacing, facilitate seamless connections on your PCB. Crafted with precision, the contact material is a reliable Copper Alloy, guaranteeing optimal conductivity. With a straight mount orientation, it easily integrates into various systems. Operating efficiently in a temperature range from -40 to 105°C, this connector is suitable for a wide array of applications in the industry. Upgrade your connectivity solutions with this essential component.