845-010-525-812

Heilind Number:EDA845-010-525-812
Manufacturer:EDAC
Manufacturer Number:845-010-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-525-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-525-812

Detailed Description

Enhance connectivity within your electronic devices with our 10-position Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a pitch of .1 inches, ensuring precise alignment on your PCB. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it guarantees reliable performance even in harsh environments. The two-row configuration with a row spacing of .2 inches allows for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your PCB interconnects with this high-quality component.