845-010-540-101

Heilind Number:EDA845-010-540-101
Manufacturer:EDAC
Manufacturer Number:845-010-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-540-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Connector. Designed for seamless integration, it features a single row configuration with 10 copper alloy contact positions, ensuring reliable data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and longevity, making it ideal for industrial applications. With a pitch of .1 inches and row spacing of .2 inches, precise and secure mating is assured. Operating effortlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for demanding environments. Upgrade your electronic assemblies with this versatile and efficient component.