845-010-540-102

Heilind Number:EDA845-010-540-102
Manufacturer:EDAC
Manufacturer Number:845-010-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-540-102

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features ten positions in a single row, ensuring efficient data transfer. Crafted with precision, the contacts are made of durable copper alloy, guaranteeing reliable conductivity. The housing, constructed from UL 94V-0 Diallyl Phthalate, offers superior protection and resilience. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation further enhances compatibility, making it a versatile choice for your connectivity needs. Available in a vibrant green color, it not only performs exceptionally but also adds a touch of style to your setup. Upgrade your PCB connections effortlessly with this top-of-the-line connector.