845-010-540-107

Heilind Number:EDA845-010-540-107
Manufacturer:EDAC
Manufacturer Number:845-010-540-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-540-107

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a straight mount orientation and a single row design, this connector offers seamless integration for your PCB assemblies. With ten positions and a pitch of .1 inches, it ensures precise and stable connectivity. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability even in challenging environments. Copper alloy contacts provide excellent conductivity, while the wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Upgrade your systems with this essential component.