845-010-540-112

Heilind Number:EDA845-010-540-112
Manufacturer:EDAC
Manufacturer Number:845-010-540-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-540-112

Detailed Description

Enhance your electronic connections with this high-performance Board-to-Board PCB Connector in a sleek green hue. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable operation even in challenging environments. With ten positions and a row spacing of .2 inches, it offers ample connectivity options while the copper alloy contact material guarantees efficient power transmission. Designed for straight mount orientation, it facilitates seamless PCB installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Explore our range of connectors for more versatile solutions.