845-010-540-203

Heilind Number:EDA845-010-540-203
Manufacturer:EDAC
Manufacturer Number:845-010-540-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-540-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With two rows of copper alloy contacts, it ensures reliable power transmission at a current rating of 3 A. The 0.1-inch pitch and 0.2-inch row spacing offer precise positioning for optimal signal transfer. This connector boasts 10 positions, providing ample connectivity options. Whether you require straight or right-angle mounting, its versatile design accommodates varied installation needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in diverse environments. Upgrade your connectivity solutions with this essential component.