845-010-540-204

Heilind Number:EDA845-010-540-204
Manufacturer:EDAC
Manufacturer Number:845-010-540-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-540-204

Detailed Description

Enhance connectivity within your devices with this versatile Board To Board PCB Connector. Boasting a sleek green design, it features 10 positions across 2 rows, ensuring ample room for multiple connections. The durable housing, fabricated from UL 94V-0 Diallyl Phthalate, guarantees long-lasting performance even in challenging environments. Each contact is meticulously crafted from Copper Alloy, promoting efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved during installation. Designed for straight mount orientation, it seamlessly integrates into various electronic setups. Operable in temperatures ranging from -40 to 105°C, this connector is reliable even in extreme conditions. Explore its potential in enhancing connectivity in your projects.