845-010-540-207

Heilind Number:EDA845-010-540-207
Manufacturer:EDAC
Manufacturer Number:845-010-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-540-207

Detailed Description

Enhance connectivity within your electronic devices with our cutting-edge Board-To-Board PCB Connector. Designed for optimal performance, this connector features ten positions across two rows, ensuring secure and efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, it guarantees longevity and reliability in any application. With a .1-inch pitch and .2-inch row spacing, it offers seamless integration onto your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105°C provide versatility for various setups. Elevate your connectivity solutions with this essential component.